• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    DLRO10 + DH4-C

                                                                                                    Ohmmeter, 0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm, 0.1 ohm

                                                                                                    MEGGER
                                                                                                    MEGGER DLRO10 + DH4-C
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoDLRO10 + DH4-C
                                                                                                    Newark Part No.37AC9974
                                                                                                    Product RangeDLRO Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,872.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,872.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoDLRO10 + DH4-C
                                                                                                    Newark Part No.37AC9974
                                                                                                    Product RangeDLRO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection-
                                                                                                    Resistance Measurement Range0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm
                                                                                                    Resolution (ohm)0.1ohm
                                                                                                    Test Current10A
                                                                                                    Accuracy± 0.2%
                                                                                                    External Height100mm
                                                                                                    External Width220mm
                                                                                                    External Depth237mm
                                                                                                    Weight2.6kg
                                                                                                    Product RangeDLRO Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    • Digital low resistance ohmmeter with duplex connect handspike lead set
                                                                                                    • Automatic current reversal cancels standing emfs
                                                                                                    • Automatically detects continuity in potential and current connections
                                                                                                    • Multiple operating modes including fully automatic
                                                                                                    • Protected to 600V

                                                                                                    Contents

                                                                                                    1 x DLRO10 + DH4-C digital low resistance ohmmeter, 1 x DH4 handspike with indicator lights, 1 x 7 Ah NiMH battery module (6121-492), 1 x battery charger (6280-333), 1x cigar lighter adapter for battery charging (6280-332), 1 x user guide.

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    -

                                                                                                    Resolution (ohm)

                                                                                                    0.1ohm

                                                                                                    Accuracy

                                                                                                    ± 0.2%

                                                                                                    External Width

                                                                                                    220mm

                                                                                                    Weight

                                                                                                    2.6kg

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Resistance Measurement Range

                                                                                                    0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm

                                                                                                    Test Current

                                                                                                    10A

                                                                                                    External Height

                                                                                                    100mm

                                                                                                    External Depth

                                                                                                    237mm

                                                                                                    Product Range

                                                                                                    DLRO Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.