Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No240C
Newark Part No.62F730
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part No240C
Newark Part No.62F730
Technical Datasheet
Decade Box TypeResistance
No. of Decades6
Decade Test Range1ohm to 999.999kohm
Accuracy2%
Product Range-
SVHCTo Be Advised
Product Overview
The 240C is a CLAROSTAT Power Resistor Decade for controlling known or unknown resistances. Selected or determined under active operational conditions. It provides a power resistor of any required resistance from 1 to 999,999ohms in 1ohm increments. The ohmage is selected by six dials and the value is read directly - in sequence - from the dials, simplifying the selection of known or unknown resistance for use in working circuits.
- Ranges from 1 to 999kΩ
Applications
Test & Measurement
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 999.999kohm
Product Range
-
No. of Decades
6
Accuracy
2%
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate