• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Decade Boxes
                                                                                                    Print Page

                                                                                                    240C

                                                                                                    Decade Box, Resistance, 6, 1ohm to 999.999kohm, 2 %

                                                                                                    HONEYWELL
                                                                                                    HONEYWELL 240C
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No240C
                                                                                                    Newark Part No.62F730
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No240C
                                                                                                    Newark Part No.62F730
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Decade Box TypeResistance
                                                                                                    No. of Decades6
                                                                                                    Decade Test Range1ohm to 999.999kohm
                                                                                                    Accuracy2%
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 240C is a CLAROSTAT Power Resistor Decade for controlling known or unknown resistances. Selected or determined under active operational conditions. It provides a power resistor of any required resistance from 1 to 999,999ohms in 1ohm increments. The ohmage is selected by six dials and the value is read directly - in sequence - from the dials, simplifying the selection of known or unknown resistance for use in working circuits.

                                                                                                    • Ranges from 1 to 999kΩ

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Decade Box Type

                                                                                                    Resistance

                                                                                                    Decade Test Range

                                                                                                    1ohm to 999.999kohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Decades

                                                                                                    6

                                                                                                    Accuracy

                                                                                                    2%

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.