Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $335.010 |
Price for:Each
Minimum: 1
Multiple: 1
$335.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Resistivity/conductivity pocket tester
- Single button operation
- Automatic calibration
- Easy electrode replacement
- Dust-proof and waterproof to IP57
- Large LCD display
Contents
CDH-93 meter, Plastic carrying case, Calibration buffer solution 50ml, Two 3V lithium ion batteries, Operator’s manual.
Technical Specifications
Conductivity Range
5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm
Accuracy %
1%
External Height
148mm
External Depth
14mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity, Salinity, Resistivity, TDS, Temperature
External Width
29mm
Weight
178g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate