2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Conductivity Meters
                                                                                                    Print Page

                                                                                                    CDH-93

                                                                                                    Conductivity Meter, 5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CDH-93
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCDH-93
                                                                                                    Newark Part No.95AC3085
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$335.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $335.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCDH-93
                                                                                                    Newark Part No.95AC3085
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Conductivity Range5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm
                                                                                                    Resolution (ppm)-
                                                                                                    Accuracy %1%
                                                                                                    Calibration TypeConductivity, Salinity, Resistivity, TDS, Temperature
                                                                                                    External Height148mm
                                                                                                    External Width29mm
                                                                                                    External Depth14mm
                                                                                                    Weight178g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    • Resistivity/conductivity pocket tester
                                                                                                    • Single button operation
                                                                                                    • Automatic calibration
                                                                                                    • Easy electrode replacement
                                                                                                    • Dust-proof and waterproof to IP57
                                                                                                    • Large LCD display

                                                                                                    Contents

                                                                                                    CDH-93 meter, Plastic carrying case, Calibration buffer solution 50ml, Two 3V lithium ion batteries, Operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Conductivity Range

                                                                                                    5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm

                                                                                                    Accuracy %

                                                                                                    1%

                                                                                                    External Height

                                                                                                    148mm

                                                                                                    External Depth

                                                                                                    14mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (ppm)

                                                                                                    -

                                                                                                    Calibration Type

                                                                                                    Conductivity, Salinity, Resistivity, TDS, Temperature

                                                                                                    External Width

                                                                                                    29mm

                                                                                                    Weight

                                                                                                    178g

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product