• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-712B

                                                                                                    Calibrator, RTD, Temperature, 187 mm, 87 mm, 32 mm, 515 g

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-712B
                                                                                                    FLUKE FLUKE-712B
                                                                                                    FLUKE FLUKE-712B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-712B
                                                                                                    Newark Part No.36X3064
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,091.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,091.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-712B
                                                                                                    Newark Part No.36X3064
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height187mm
                                                                                                    External Width87mm
                                                                                                    External Depth32mm
                                                                                                    Accuracy-
                                                                                                    Weight515g
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-712B is a Temperature Calibrator can measure and simulate (13) different RTD types and resistance, measure 4 to 20mA signals while simultaneously sourcing a temperature signal, hanging tool designed in and included with every unit. Configurable 0% and 100% source settings for quick 25% linearity checks, linear ramp and 25% step auto ramp based on 0% and 100% settings, dual inputs and backlit display for easy interpretation of measurements, power down settings remembered at power up for easy restart of tests.

                                                                                                    • 2000m Operating altitude
                                                                                                    • IEC 60529 - IP52 Protection rating
                                                                                                    • 30V Maximum voltage applied between any terminal and earth ground
                                                                                                    • -10 to 50°C Operating temperature range

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    87mm

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    187mm

                                                                                                    External Depth

                                                                                                    32mm

                                                                                                    Weight

                                                                                                    515g

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.