Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-771
Newark Part No.30M9567
Product RangeFluke 770 Series
Also Known As095969349697
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,035.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,035.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-771
Newark Part No.30M9567
Product RangeFluke 770 Series
Also Known As095969349697
Technical Datasheet
Calibration TypeCurrent
External Height212mm
External Width59mm
External Depth38mm
Accuracy0.2%
Weight260g
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeFluke 770 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 771 mA clamp meter is designed to save you time, and money, by eliminating time wasting activities. Now you can troubleshoot and repair 4-20 mA loops without breaking the loop or bringing down the system.
- Measure 4 to 20 mA signals without “breaking the loop”
- Best in class 02% accuracy
- 001 mA resolution and sensitivity
- Measure mA signals for PLC and control system analog I/O
- Dual backlit display with both mA measurement and percent of 4 to 20 mA span
- Detachable clamp with extension cable for measurements in tight locations
- Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
- Automatically change the 4 to 20 mA output for remote testing
- Power saving features, auto-off, backlight timeout extend battery life
Applications
Industrial, Maintenance & Repair, Test & Measurement, Oil & Gas
Contents
Fluke 771 Milliamp Process Clamp Meter, soft carrying case, users manual
Technical Specifications
Calibration Type
Current
External Width
59mm
Accuracy
0.2%
Operating Temperature Min
-10°C
Product Range
Fluke 770 Series
External Height
212mm
External Depth
38mm
Weight
260g
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate