2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    AR25-AC25

                                                                                                    Calibrator, Accuracy, 420 mm, 420 mm, 490 mm

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AR25-AC25
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAR25-AC25
                                                                                                    Newark Part No.57AK2861
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 36 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49,756.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49,756.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAR25-AC25
                                                                                                    Newark Part No.57AK2861
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeAccuracy
                                                                                                    External Height420mm
                                                                                                    External Width420mm
                                                                                                    External Depth490mm
                                                                                                    Accuracy-
                                                                                                    Weight-
                                                                                                    Operating Temperature Min22.5°C
                                                                                                    Operating Temperature Max27.5°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    AR25-AC25 is an accuracy calibration station for AR25 series rotary reflective encoder. The AR25 encoder ASIC, when subjected to assembly misalignment, may report high accuracy error. Depending on the mounting condition, typical factors which contribute to the accuracy error are: motor shaft radial run out, encoder code wheel-to-hub eccentricity, and hub-to-motor shaft eccentricity. The AR25 Once-Around-Correction (OAC) feature compensates the mounting assembly error electronically and ease the encoder manufacturing process. This accuracy calibration station is developed as a reference design and tool to enable customers to perform accuracy calibration on the AR25 encoders to the required optimum accuracy performance.

                                                                                                    • Built-in with a high accuracy reference encoder
                                                                                                    • Communication protocol options:SPI and SSI/Encoder Serial Link (ESL)/BiSS-C/RS485 half-duplex
                                                                                                    • Recommended operating temperature range: 25°C ±10°C
                                                                                                    • Built-in servo motor system
                                                                                                    • Compact size: H 420mm × W 420mm × L 490mm
                                                                                                    • Caters to DUT motor size up to 80mm
                                                                                                    • Calibrates the AR25 rotary encoders to meet accuracy of ±30 arc-seconds typical
                                                                                                    • Fast installation and calibration of motor assembly
                                                                                                    • Cost-effective solution

                                                                                                    Contents

                                                                                                    Mechanical setup including servo motor control, High accuracy reference encoder, Programming kits, Associated cables assemblies for PC interface, Motor handler communication, DUT encoder connection, and the associated programming software.

                                                                                                    Notes

                                                                                                    This equipment should be used in a laboratory with controlled environment and be operated by trained technical personnel.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Accuracy

                                                                                                    External Width

                                                                                                    420mm

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    22.5°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    420mm

                                                                                                    External Depth

                                                                                                    490mm

                                                                                                    Weight

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    27.5°C

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product