ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    MP780002

                                                                                                    TEMPERATURE CALIBRATOR, 410G

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP780002
                                                                                                    MULTICOMP PRO MP780002
                                                                                                    MULTICOMP PRO MP780002
                                                                                                    MULTICOMP PRO MP780002
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780002
                                                                                                    Newark Part No.07AH2546
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780002
                                                                                                    Newark Part No.07AH2546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeResistance, RTD, Thermocouple, Voltage
                                                                                                    External Height193mm
                                                                                                    External Width96mm
                                                                                                    External Depth47mm
                                                                                                    Accuracy± 0.05%
                                                                                                    Weight410g
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Hand-held temperature calibrator with stable performance and high accuracy. Provides voltage, resistance, ten kinds of the thermocouple and four kinds of RTD outputs.

                                                                                                    • Up to 0.05% output accuracy
                                                                                                    • 6-digit display
                                                                                                    • Output functions: DC voltage, resistance, thermocouple and thermal resistance
                                                                                                    • 10 thermocouple scales
                                                                                                    • 4 thermal resistance scales
                                                                                                    • High precision automatic cold junction compensation for thermocouple outputs
                                                                                                    • Manual stepping and automating stepping and ramping
                                                                                                    • Stores and recalls setups
                                                                                                    • Supplied with test leads and PP3 battery

                                                                                                    Applications

                                                                                                    Test & Measurement, Thermal Management, Electronics Service, Heating and Ventilation, Environmental, High Temperature, Sensing & Instrumentation

                                                                                                    Notes

                                                                                                    3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Resistance, RTD, Thermocouple, Voltage

                                                                                                    External Width

                                                                                                    96mm

                                                                                                    Accuracy

                                                                                                    ± 0.05%

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    193mm

                                                                                                    External Depth

                                                                                                    47mm

                                                                                                    Weight

                                                                                                    410g

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product