• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  FLUKE-741B 120

                                                                                                  Calibrator, Current, Frequency, Pressure, Resistance, Temperature, Voltage, 236 mm, 130 mm, 61 mm

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-741B 120
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-741B 120
                                                                                                  Newark Part No.83F9130
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-741B 120
                                                                                                  Newark Part No.83F9130
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeCurrent, Frequency, Pressure, Resistance, Temperature, Voltage
                                                                                                  External Height236mm
                                                                                                  External Width130mm
                                                                                                  External Depth61mm
                                                                                                  Accuracy-
                                                                                                  Weight1.4kg
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 741B is easy to use with flexible test strategies. And like all Fluke tools, it's rugged, reliable and tough as nails. It's like having several powerful tools in one - so you can work faster than ever:

                                                                                                  • Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors, transmitters etc
                                                                                                  • Source/simulate volts, mA, thermocouples , RTDs, frequency, ohms, and pressure to calibrate
                                                                                                  • Power transmitters during test using loop supply with simultaneous mA measurement
                                                                                                  • Measure/source pressure using any of 29 Fluke 700Pxx Pressure Modules
                                                                                                  • Measure and source simultaneously with one compact, rugged, reliable tool
                                                                                                  • Create and run automated as-found/as-left procedures to satisfy quality programs or regulations
                                                                                                  • Use many features including autostep, custom units, user entered values during test etc
                                                                                                  • Easy to use
                                                                                                  • Bright white display. Read both sourced and measured parameters
                                                                                                  • Multi lingual interface
                                                                                                  • Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 1msec

                                                                                                  Applications

                                                                                                  Test & Measurement, System Monitoring, Signal Processing

                                                                                                  Contents

                                                                                                  BC7217 Battery charger, BC7217 battery pack, instruction manual, NIS-traceable calibration report and data, TP220 test probes, AC220 test clips and two sets of TL224 industrial test leads

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Current, Frequency, Pressure, Resistance, Temperature, Voltage

                                                                                                  External Width

                                                                                                  130mm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  236mm

                                                                                                  External Depth

                                                                                                  61mm

                                                                                                  Weight

                                                                                                  1.4kg

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.