2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  FLUKE-719PRO 30G

                                                                                                  Calibrator, -0.8 to 2 bar, Pressure, 241.3 mm, 111.8 mm, 70 mm, ± 0.035%, 2.5 lb

                                                                                                  FLUKE
                                                                                                  FLUKE FLUKE-719PRO 30G
                                                                                                  FLUKE FLUKE-719PRO 30G
                                                                                                  FLUKE FLUKE-719PRO 30G
                                                                                                  FLUKE FLUKE-719PRO 30G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-719PRO 30G
                                                                                                  Newark Part No.08X5427
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5,396.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,396.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-719PRO 30G
                                                                                                  Newark Part No.08X5427
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypePressure
                                                                                                  External Height241.3mm
                                                                                                  External Width111.8mm
                                                                                                  External Depth70mm
                                                                                                  Accuracy± 0.035%
                                                                                                  Weight2.5lb
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-719PRO-30G is an electric pressure calibrator ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. The 719Pro includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once: pressure measurement from internal or external sensor, sourced/simulated or measured mA values and temperature measured by optional RTD probe.

                                                                                                  • Pressure measurement range from -12 to 30PSI /-0.8 to 2bar
                                                                                                  • Unique integrated electric pump for one handed pressure calibration
                                                                                                  • Test pressure switches easily with easy-to-use switch test function
                                                                                                  • Precision pressure adjust vernier for easy and accurate pressure calibration
                                                                                                  • Ideal accuracy and performance (0.025%) for reference class transmitter calibration
                                                                                                  • Programmable pressure calibrator pump allows the user to program target pressures for pumping
                                                                                                  • Extended pressure measurement range with any of 29 700Pxx pressure modules
                                                                                                  • Pump cleanout ports reduce pump failures from moisture and fluid damage
                                                                                                  • Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications
                                                                                                  • Precision temperature measurement with optional RTD probe

                                                                                                  Contents

                                                                                                  Fluke 87V MAX True-rms digital multimeter, TL175 TwistGuard® test leads, AC175 alligator clips, 80BK-A temperature probe, Removable holster with test lead storage, Three AA batteries (installed).

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Pressure

                                                                                                  External Width

                                                                                                  111.8mm

                                                                                                  Accuracy

                                                                                                  ± 0.035%

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  241.3mm

                                                                                                  External Depth

                                                                                                  70mm

                                                                                                  Weight

                                                                                                  2.5lb

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.