• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    CL510A-10

                                                                                                    Calibrator, Temperature, 45 mm, 69 mm, 126 mm, ± 0.015 %, 0.24 kg

                                                                                                    OMEGA
                                                                                                    OMEGA CL510A-10
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCL510A-10
                                                                                                    Newark Part No.46Y9763
                                                                                                    Product RangeCL510A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,668.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,668.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCL510A-10
                                                                                                    Newark Part No.46Y9763
                                                                                                    Product RangeCL510A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height45mm
                                                                                                    External Width69mm
                                                                                                    External Depth126mm
                                                                                                    Accuracy± 0.015 %
                                                                                                    Weight0.24kg
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeCL510A Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    CL510A-10 is a 10 Types RTD simulator. CL510A Series can check and calibrate all your RTD instruments. it is easy to operate even in the dark areas of the plant with the backlit display. The CL510A-10 works with a wide variety of RTD curves including Platinum 100 (alpha = 3850, 3902, 3916, 3926) and 1000 (alpha = 3850, 3750) Ω, Copper 10 and 50 Ω, Nickel 100 and 120 Ω. Easily set any value quickly to within 0.1° with the adjustable digital potentiometer “DIAL”. Connect directly to RTD inputs of smart transmitters, PLCs, controllers and multichannel recorders and verify their displays.

                                                                                                    • High accuracy
                                                                                                    • Easy-to-read backlight display
                                                                                                    • Calibrate directly in temperature (°C or °F)
                                                                                                    • Available with NIST certificate
                                                                                                    • Over-voltage protection to 60VDC
                                                                                                    • 4 “AA” alkaline 1.5V battery
                                                                                                    • Low battery indication
                                                                                                    • 4.96 x 2.73 x 1.79inch size

                                                                                                    Contents

                                                                                                    Simulator, 4 “AA” alkaline batteries, NIST certificate of calibration (no points), RTD wire kit with 2 red and 2 black leads with retractable shield banana plugs and spade lugs, Operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    69mm

                                                                                                    Accuracy

                                                                                                    ± 0.015 %

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    CL510A Series

                                                                                                    External Height

                                                                                                    45mm

                                                                                                    External Depth

                                                                                                    126mm

                                                                                                    Weight

                                                                                                    0.24kg

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.