• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  FLUKE-754/FPC

                                                                                                  Calibrator, Current, Frequency, Pressure, Resistance, Temperature, Voltage, 245 mm, 136 mm, 63 mm

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-754/FPC
                                                                                                  FLUKE FLUKE-754/FPC
                                                                                                  FLUKE FLUKE-754/FPC
                                                                                                  FLUKE FLUKE-754/FPC
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-754/FPC
                                                                                                  Newark Part No.72AK0074
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$11,999.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11,999.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-754/FPC
                                                                                                  Newark Part No.72AK0074
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeCurrent, Frequency, Pressure, Resistance, Temperature, Voltage
                                                                                                  External Height245mm
                                                                                                  External Width136mm
                                                                                                  External Depth63mm
                                                                                                  Accuracy0.0005%
                                                                                                  Weight1.2kg
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-754/FPC is a power multifunction documenting calibrator with 1year Fluke premium care. FLUKE-754 power multifunction documenting calibrator that you can use to download procedures, lists, and instructions created with software; or upload data for printing, archiving, and analysis. The powerful built-in HART interface is capable of performing nearly all the day-to-day tasks you now perform with a separate communicator.

                                                                                                  • Handles fast pulsed RTD transmitters and PLCs, with pulses as short as 1ms
                                                                                                  • Measures/sources pressure using any of 29 Fluke 700Pxx pressure modules
                                                                                                  • Creates and runs automated as-found/as-left procedures to satisfy quality programs or regulations
                                                                                                  • Holds up to a full week of downloaded procedures and calibration results
                                                                                                  • Provides easy-to-use multi-lingual interface
                                                                                                  • Features a bright white dual display for reading both sourced and measured parameters simultaneously
                                                                                                  • Includes rechargeable Li-Ion battery for 10 hour uninterrupted use
                                                                                                  • Comes with three-year warranty and DPC/Track Sample software
                                                                                                  • Offers compatibility with many asset management software packages

                                                                                                  Contents

                                                                                                  Fluke 754 documenting process calibrator-HART, BC7240 battery charger with FPC, Li-on BP7240 battery pack, NIST-traceable calibration report and data, (3 sets)TP220 test probes, (3 sets) "extended tooth" alligator clips, (2 sets) AC280 hook clips, C799 soft field case, USB communication cable, Fluke 754HHC HART communications cable, Quick reference guide, 3-year warranty.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Current, Frequency, Pressure, Resistance, Temperature, Voltage

                                                                                                  External Width

                                                                                                  136mm

                                                                                                  Accuracy

                                                                                                  0.0005%

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  245mm

                                                                                                  External Depth

                                                                                                  63mm

                                                                                                  Weight

                                                                                                  1.2kg

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.