2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  6102-156

                                                                                                  Calibrator, Temperature, 10.38 ", 5.5 ", 8 ", ± 0.25°C, 10 lb

                                                                                                  FLUKE CALIBRATION
                                                                                                  FLUKE CALIBRATION 6102-156
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No6102-156
                                                                                                  Newark Part No.09K7043
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$7,355.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7,355.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No6102-156
                                                                                                  Newark Part No.09K7043
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeTemperature
                                                                                                  External Height10.38"
                                                                                                  External Width5.5"
                                                                                                  External Depth8"
                                                                                                  Accuracy± 0.25°C
                                                                                                  Weight10lb
                                                                                                  Operating Temperature Min5°C
                                                                                                  Operating Temperature Max45°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 6102-156 is a Micro-Bath can be used anywhere for any type of sensor. The 6102 Micro-Bath weighs less than 10lbs with the fluid. It's lighter and smaller than most dry-wells and has a spill-proof lid. Micro-Bath can even be transported with fluid in them. Display accuracy is ±0.25°C for quick calibrations without a reference thermometer. With a 1.9-inch diameter, 5.5-inch deep tank, a Micro-Bath can calibrate any type of sensor including short, square or odd-shaped sensors. The problems of fit and immersion are virtually eliminated by using a fluid medium rather than a dry-block calibrator. Micro-Baths are perfect for liquid-in-glass and bimetal thermometers. All Micro-Bath has RS-232 ports and come with Interface-it software. Also included are contacts to calibrate a thermal switch, eight set-point memory storage, ramp-rate adjust and over-temperature safety cutout.

                                                                                                  • Portable and extremely stable
                                                                                                  • World's smallest portable calibration bath
                                                                                                  • Calibrates sensors of any size or shape
                                                                                                  • Stability to ±0.015°C
                                                                                                  • Ranges from -30 to 200°C

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Micro-Bath, Transport seal lid and 2082-M Test lid.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Temperature

                                                                                                  External Width

                                                                                                  5.5"

                                                                                                  Accuracy

                                                                                                  ± 0.25°C

                                                                                                  Operating Temperature Min

                                                                                                  5°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  10.38"

                                                                                                  External Depth

                                                                                                  8"

                                                                                                  Weight

                                                                                                  10lb

                                                                                                  Operating Temperature Max

                                                                                                  45°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.