NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  TRCIII-A

                                                                                                  Calibrator, Temperature, 203 mm, 419 mm, 305 mm, ± 0.1°C, 11.8 kg

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA TRCIII-A
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoTRCIII-A
                                                                                                  Newark Part No.60AH0784
                                                                                                  Product RangeTRCIII-A ice point Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$8,355.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,355.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoTRCIII-A
                                                                                                  Newark Part No.60AH0784
                                                                                                  Product RangeTRCIII-A ice point Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeTemperature
                                                                                                  External Height203mm
                                                                                                  External Width419mm
                                                                                                  External Depth305mm
                                                                                                  Accuracy± 0.1°C
                                                                                                  Weight11.8kg
                                                                                                  Operating Temperature Min2°C
                                                                                                  Operating Temperature Max32°C
                                                                                                  Product RangeTRCIII-A ice point Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  TRCIII-A is an ice point™ reference calibration chamber that relies on the equilibrium of ice and distilled, deionized water at atmospheric pressure to maintain 6 reference wells at precisely 0°C (32°F). Each well extends into a sealed cylindrical chamber containing the distilled deionized water. The outer walls of the chamber are cooled by thermoelectric cooling elements. The increase in volume produced by the creation of ice crystals within the cell is sensed by the expansion of a bellows, which operates a microswitch and controls the cooling elements. The alternate freezing and thawing of the ice accurately maintains a 0°C (32°F) environment around the reference wells.

                                                                                                  • NIST Calibration Certificate Included
                                                                                                  • Bench-top design with tilt handle standard
                                                                                                  • Illuminated Power Switch
                                                                                                  • Portable rugged case for use in the factory, calibration laboratory, or instrument shop
                                                                                                  • Built-in temperature readout with 0.1 (°F/°C) resolution
                                                                                                  • 115/230 V AC, 50 Hz, 104 W power
                                                                                                  • Dimension is 203 H x 419 W x 305mm D (8 x 161⁄2 x 12")

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Temperature

                                                                                                  External Width

                                                                                                  419mm

                                                                                                  Accuracy

                                                                                                  ± 0.1°C

                                                                                                  Operating Temperature Min

                                                                                                  2°C

                                                                                                  Product Range

                                                                                                  TRCIII-A ice point Series

                                                                                                  External Height

                                                                                                  203mm

                                                                                                  External Depth

                                                                                                  305mm

                                                                                                  Weight

                                                                                                  11.8kg

                                                                                                  Operating Temperature Max

                                                                                                  32°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.