PCAL200
Calibrator, DC Current, DC Voltage, 178 mm, 89 mm, 51 mm, ± 0.05%, 454 g

| Quantity | Price |
|---|---|
| 1+ | $439.990 |
Product Information
Product Overview
PCAL200 is a DC voltage and current source. This DC voltage and current source provides an adjustable 0-20mA/4-20mA span with % readout and a 0 to 10V DC voltage range with 0.05% accuracy that can be used for benchtop and field industrial process device testing and calibration. It features automatic sawtooth or triangular output current step function, on-screen low battery indication, auto power off, and a built-in flashlight. It is a versatile tool suitable for a wide range of applications in fields such as electronics testing, calibration, research, and development.
- Maximum load of 1000 ohm at 20mA
- Powered by (3) AA batteries (included)
- Dimension is 7 x 3.5 x 2”
- 1-year warranty
Contents
DC voltage and current source, Test leads, (3) AA batteries, (2) spare fuses, A latch key(for easy battery replacement).
Technical Specifications
DC Current, DC Voltage
89mm
± 0.05%
0°C
-
178mm
51mm
454g
50°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate