ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    2558A-D/C1

                                                                                                    Calibrator, Current, Frequency, Voltage, 132 mm, 426 mm, 400 mm

                                                                                                    YOKOGAWA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YOKOGAWA 2558A-D/C1
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part No2558A-D/C1
                                                                                                    Newark Part No.87X8439
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19,842.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19,842.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part No2558A-D/C1
                                                                                                    Newark Part No.87X8439
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeCurrent, Frequency, Voltage
                                                                                                    External Height132mm
                                                                                                    External Width426mm
                                                                                                    External Depth400mm
                                                                                                    AccuracyVoltage:0.04%, Current:0.05%, Frequency: ± 50 ppm
                                                                                                    Weight20kg
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2558A-D/C1 is a cost-effective, high-precision instrument capable of outputting a wide range of AC voltages and currents for the calibration of AC measurement devices such as analogue wattmeters, power meters, clamp-on testers and current transformers. Intuitive front panel controls and various computer interfaces enable the 2558A to be operated manually or become integrated into an larger system.

                                                                                                    • Wide output ranges of 1mV to 1200V AC and 1mA to 60A AC
                                                                                                    • Wide-frequency range from 40 to 1000Hz
                                                                                                    • Digital display output
                                                                                                    • Maximum output of approximately 36VA(60A/0.6V)
                                                                                                    • Available with GPIB interface and power cord (UL/CSA standard power cord) with 125V rated voltage
                                                                                                    • Dimension is 426mm x 132mm x 400mm(W x H x D)

                                                                                                    Contents

                                                                                                    AC voltage current standard, Power cord(UL/CSA standard, PSE), Measurement lead set (B8506ZK), Measurement lead set (B8506WA), Large alligator clip adapter set (B8506ZL), Rubber leg cap, User’s manual.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Current, Frequency, Voltage

                                                                                                    External Width

                                                                                                    426mm

                                                                                                    Accuracy

                                                                                                    Voltage:0.04%, Current:0.05%, Frequency: ± 50 ppm

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    132mm

                                                                                                    External Depth

                                                                                                    400mm

                                                                                                    Weight

                                                                                                    20kg

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product