2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    9142-DW-156

                                                                                                    Calibrator, -25°C to +150°C, Temperature, 290 mm, 185 mm, 295 mm, ± 0.2°C, 8.16 kg

                                                                                                    FLUKE CALIBRATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CALIBRATION 9142-DW-156
                                                                                                    FLUKE CALIBRATION 9142-DW-156
                                                                                                    FLUKE CALIBRATION 9142-DW-156
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9142-DW-156
                                                                                                    Newark Part No.43W4496
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,225.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,225.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9142-DW-156
                                                                                                    Newark Part No.43W4496
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height290mm
                                                                                                    External Width185mm
                                                                                                    External Depth295mm
                                                                                                    Accuracy± 0.2°C
                                                                                                    Weight8.16kg
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9142-DW-156 is a Field Metrology Dry-well Calibrator, field metrology well extends high performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance. Field metrology well is packed with functionality and are remarkably easy to use. It is small and quick to reach temperature set points, yet they are stable, uniform and accurate. This industrial temperature loop calibrator is perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors. With the process option, there is no need to carry additional tools into the field. This optional built-in two-channel readout reads resistance, voltage and 4 to 20mA current with 24V loop power. It also has on-board automation and documentation.

                                                                                                    • Lightweight, portable and fast
                                                                                                    • Cool to -25°C in 15 minutes and heat to 660°C in 15 minutes
                                                                                                    • True reference thermometry with accuracy to ±0.01°C
                                                                                                    • On-board automation and documentation
                                                                                                    • Metrology performance in accuracy, stability, uniformity and loading

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Contents

                                                                                                    Field metrology dry-well calibrator, User manual, Technical manual on CD, Serial cable, 9930 Interface-it software, Report of calibration, Insert removal tool.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    185mm

                                                                                                    Accuracy

                                                                                                    ± 0.2°C

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    290mm

                                                                                                    External Depth

                                                                                                    295mm

                                                                                                    Weight

                                                                                                    8.16kg

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product