| Quantity | Price |
|---|---|
| 1+ | $5,060.000 |
Product Information
Product Overview
GBM-3100H is a 1000V battery meter (including RS-232C/USB device/host and HANDLER interface). It uses AC 1kHz as the test signal and measures battery's voltage and internal resistance to 1000V. This features 3.5" TFT LCD, 4-wire measurement method, high-resolution (6-digit voltage / 5-digit resistance) measurement display capability, and independent GO/NOGO determination of voltage and resistance, various communications interfaces, etc. to meet various types of battery measurements, ranging from single cell, battery cell, to the end product (battery), etc. so as to facilitate users in achieving accurate measurements at all stages of production.
- Resistance measurement: 0mΩ~ 3.2kΩ(max.)
- Basic accuracy for voltage measurement: 0.01%
- Basic accuracy for resistance measurement: 0.5%
- Measurement resolution up to 0.1μΩ and 10μV, suitable for single-cell measurement
- Mechanism of test lead (probe) disconnect/contact failure is to ensure the measurement reliability
- Dimension is 264(W) x 107(H) x 309(D) mm
- Power source: AC 100-240, 50-60Hz; consumption: 10W
Contents
Battery meter, Safety sheet x1, Power cord x1, GBM-01 x1 : 4 wire (kelvin clip) test lead, 90V (max.) approx. 1100mm.
Technical Specifications
-
107mm
309mm
No SVHC (17-Jan-2022)
10V, 100V, 1kV
264mm
GBM-3000 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate