Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No4000392
Newark Part No.31M0122
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANSMANN
Manufacturer Part No4000392
Newark Part No.31M0122
Technical Datasheet
Battery Technologies SupportedAlkaline, Li, NiCd, NiMH, Zinc
Voltage Measuring Range DC0V to 12V
External Height195mm
External Width100mm
External Depth34mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This compact and user-friendly tester checks the energy content of rechargeable batteries and batteries of any type within a very short time. The actual energy content is indicated in 10% steps within 2-3 s just by making contact with the cell to be checked. In addition to the percentage capacity, the cell voltage is indicated in volts.
Technical Specifications
Battery Technologies Supported
Alkaline, Li, NiCd, NiMH, Zinc
External Height
195mm
External Depth
34mm
SVHC
No SVHC (21-Jan-2025)
Voltage Measuring Range DC
0V to 12V
External Width
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate