Product Information
Product Overview
The OM-DAQXL-2-NA from Omega is 16 channel universal input 7 inch resistive touch screen data logger with USB host/device and OCW-1. All inputs are programmable and can be configured for millivolts, volts, milliamps, thermocouple, RTD, thermistor, strain gauge or frequency. All the menus, selections and configurations can be done from the display touch screen. The unit also has 4 digital inputs, 4 digital outputs, 4 alarm outputs, one USB host port and one USB device port. The unit also has 3 LEDs for different indications (power, alarm and logging). The unit can be wall mounted using the provided keyhole mount or operated on a bench using the tilt stand.
- 7" touch screen TFT display, 16 virtual (math) channels, 8 digital I/O (4 inputs, 4 outputs)
- 24bit analogue input resolution, 125samples/sec fast sampling rate (1-ch)
- 4 alarm outputs, 1GB internal memory, 32GB SD card or 32GB USB drive large data storage
- USB device (PC communication) and USB host (USB drive, mouse, etc)
- Powers from rechargeable lithium-ion battery (7.2V at 4.8Ah) and/or AC adaptor
- Protective rubber boot, 4 to 8hours battery life based on display setting
- Navigation toolbar, provides access to all functions and menus of data logger
- Standalone operation, black rubber boot, 0 to 250KHz pulse/frequency digital input type
- J, K, T, E, R, S, B, C, N thermocouple types
- Dimensions is 28.6 x 15.24 x 6.35cm (L x H x D)(9 x 6 x 2.5"), 1.13Kg (2.5lbs) weight
Applications
Test & Measurement
Contents
OM-DAQXL-2-NA data logger with hard carrying case, OM-DAQXL-RB rubber boot, SD32GB 32GB SD card, OM-DAQXL-USB 1.8m (6') USB cable, OM-DAQXL-CABLE6 1.8m (6') digital I/O cable, OM-DAQXL-TB8 alarm/excitation terminal block, 5TC-TT-K-20-36 set of 5 type K thermocouples with stripped leads, PT-USB-1 1GB thumb drive, OM-DAQXL-RF ferrite for thermocouple input, OM-DAQXL-ADAPTOR 12Vdc, 5A power adaptor, OM-DAQXL-BATTERY rechargeable battery pack, OM-DAQXL-STYLUS stylus, Screwdriver, Quick start guide.
Technical Specifications
USB Universal
No SVHC (17-Jan-2022)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate