2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    SNYPER-LTE GRAPHYTE (USA) V2

                                                                                                    Data Logger, Cellular Signal, 1 Channel, Cellular Signals, USB, LCD

                                                                                                    SIRETTA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIRETTA SNYPER-LTE GRAPHYTE (USA) V2
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoSNYPER-LTE GRAPHYTE (USA) V2
                                                                                                    Newark Part No.29AK7996
                                                                                                    Product RangeSnyper LTE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,575.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,575.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIRETTA
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoSNYPER-LTE GRAPHYTE (USA) V2
                                                                                                    Newark Part No.29AK7996
                                                                                                    Product RangeSnyper LTE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeCellular Signal
                                                                                                    No. of Channels / Inputs1 Channel
                                                                                                    Sensor / Measurement TypeCellular Signals
                                                                                                    Maximum Samples-
                                                                                                    Data InterfaceUSB
                                                                                                    Display TypeLCD
                                                                                                    Product RangeSnyper LTE Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    SNYPER-LTE Graphyte (EU) V2 is a high performance, multi-language network signal analyser and cellular signal logger, dedicated to surveying and logging the 4G/LTE (EU), 3G/UMTS & 2G/GSM European networks. SNYPER-LTE Graphyte (EU) can save multiple surveys each with different logging options. All survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files.

                                                                                                    • 6 supported LTE bands, 3 supported UMTS/HSPA+ bands, 2 supported GSM/GPRS bands
                                                                                                    • Large easy to read LCD display
                                                                                                    • Logical menus and operation
                                                                                                    • User selectable logging options to determine most reliable mobile operator
                                                                                                    • Evaluate MNO’s performance over time
                                                                                                    • Determine “hotspots” & assist with antenna alignment with liveSCAN
                                                                                                    • Saves up to 84 single cycle surveys
                                                                                                    • Saves LiveSCAN logs
                                                                                                    • Integrated mapping portal enabled features SNYPER LTE- Graphyte (EU) V1/V2 save up to 84 surveys
                                                                                                    • 3 result modes: standard/advanced/engineer

                                                                                                    Contents

                                                                                                    SNYPER-LTE Graphyte with support cradle underneath, PSU with 4 adapter heads, 2x USB cables - 0.5m and 1.8m, Omni-directional antennas - general purpose (black), LiveSCAN directional antenna, Extension cable for directional antenna, Tripod, Hard carry case.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Cellular Signal

                                                                                                    Sensor / Measurement Type

                                                                                                    Cellular Signals

                                                                                                    Data Interface

                                                                                                    USB

                                                                                                    Product Range

                                                                                                    Snyper LTE Series

                                                                                                    No. of Channels / Inputs

                                                                                                    1 Channel

                                                                                                    Maximum Samples

                                                                                                    -

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product