| Quantity | Price |
|---|---|
| 1+ | $5,900.000 |
Product Information
Product Overview
The 7002 is a 400-channel Switch/Control Mainframe supports up to 400 2-pole multiplexer channels or 400 matrix cross-points. The front panel includes unique interactive display of channel status for quick programming. Scanning speeds of up to 300 channels per second are possible with the high density switch cards. The wide selection of more than 30 different switch cards makes the 7002 one of the most flexible switching mainframes available. A single model 7002 mainframe can accommodate up to ten 40-channel cards. That’s 400 channels in a single full-rack package that is only 178mm high (7-inch). This level of density provides some important advantages. First, it reduces the amount of switching hardware required for a given application. Second, it provides high flexibility. The high density cards can be used with the special signal cards to cover all your signal needs for a large application with one mainframe. It is fully compatible with all 7001 switch cards.
- Interactive channel status display
- Integrates easily with DMM and SourceMeter® SMU instruments
- Full channel status display
- Supports 17 switch/control cards
- 10 card slots
- Unique channel status display
- Light pen programming
- Automatic card configuration
- Front panel Info key
- Programmable channel closure restrictions
- Built-in scan control and trigger link
- EMC complies with European Union Directive 89/336/EEC, EN61326-1
- Dual-line vacuum fluorescent display
Applications
Test & Measurement, Industrial, Communications & Networking, RF Communications, Fibre Optics
Technical Specifications
400Channels
250V
100MHz
438mm
-
-
1A
178mm
448mm
To Be Advised
Technical Docs (1)
Alternatives for 7002
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate