2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquistion & Control Modules
                                                                                                    Print Page

                                                                                                    IDAQ-784-A

                                                                                                    Counter/Timer iDAQ Module, 10 MHz Frequency, 4 Channel, 32 Bit, -40 to 70 °C

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH IDAQ-784-A
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoIDAQ-784-A
                                                                                                    Newark Part No.18AM2095
                                                                                                    Product RangeiDAQ-784 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$457.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $457.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoIDAQ-784-A
                                                                                                    Newark Part No.18AM2095
                                                                                                    Product RangeiDAQ-784 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeCounter/Timer iDAQ Module
                                                                                                    Sampling Rate-
                                                                                                    Resolution32bit
                                                                                                    No. of Input Channels4Channels
                                                                                                    No. of Output Channels-
                                                                                                    No. of I/O's-
                                                                                                    Supply Voltage Range-
                                                                                                    Operating Temperature Range-40°C to +70°C
                                                                                                    For Use WithMotor Control & Position Monitoring Applications
                                                                                                    Product RangeiDAQ-784 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    IDAQ-784-A is a 4-ch, 32bit encoder & counter/timer iDAQ module. It includes four 32-bit encoder counters with programmable trigger output (preload FIFO) for position comparison which is suitable for motor control and position monitoring applications. It also provides general counter functions such as frequency measurement, pulse width measurement, pulse output, and PWM output. All channels are protected by 2,500 VDC isolation circuit.

                                                                                                    • Support encoder modes: Quadrature (X1, X2, X4), Two-pulse (CW/CCW), Pulse-direction (Signed Pulse)
                                                                                                    • Programmable trigger output (preload FIFO) for position comparison
                                                                                                    • Compare output as trigger or conversion clock to iDAQ modules via iDAQ chassis
                                                                                                    • Built-in digital filter
                                                                                                    • Buffered acquisition synchronized with other iDAQ modules
                                                                                                    • 37-pin D-SUB I/O connector
                                                                                                    • Operating temperature range from -40 to 70°C (-40 to 158°F)
                                                                                                    • Dimension is 3.94 x 3.15 x 0.98"

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Counter/Timer iDAQ Module

                                                                                                    Resolution

                                                                                                    32bit

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Motor Control & Position Monitoring Applications

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    No. of Input Channels

                                                                                                    4Channels

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +70°C

                                                                                                    Product Range

                                                                                                    iDAQ-784 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product