ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    OM-EL-ENVIROPAD-TC

                                                                                                    Data Logger, Temperature

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA OM-EL-ENVIROPAD-TC
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOM-EL-ENVIROPAD-TC
                                                                                                    Newark Part No.45AK2288
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOM-EL-ENVIROPAD-TC
                                                                                                    Newark Part No.45AK2288
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeTemperature
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    OM-EL-ENVIROPAD-TC is a 1 channel thermocouple graphic display data logger USB output. The OM-EL-ENVIROPAD-TC has two functions-Data Logging and Spot Measurement; When in Data Logging mode, the unit can be set-up and left to take temperature readings at pre-determined intervals for a desired length of time. All readings are saved to a file with a date and time stamp in CSV format for up to 65,536 readings. When in Spot Measurement mode the unit can be used as a thermometer to capture one-off temperature readings displayed on screen. This can be repeated for up to 65,536 readings per file. This data can then be downloaded to PC via a USB connection and opened with Microsoft Excel® or our EasyLog software which is available for free from omega.com. The unit is compatible with any J, K, N and T Type thermocouple probes.

                                                                                                    • 2.8" color TFT touch screen display
                                                                                                    • Female subminiature thermocouple connector
                                                                                                    • Temperature units: °C or °F selectable
                                                                                                    • High and low audible alarms
                                                                                                    • Date and time function
                                                                                                    • Micro-USB via (included) 0.5 m (1.5') USB cable
                                                                                                    • Removable protective boot for increased durability
                                                                                                    • Dimension is 4.21" x 2.67" x 0.75"(H x W x D)

                                                                                                    Contents

                                                                                                    Handheld data logger thermometer with graphic display, 0.5m (1.5') USB cable, 1m (39") Type K insulated beaded wire thermocouple, rechargeable battery and operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Temperature

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product