ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    DAQ970A

                                                                                                    Data Acquisition Unit, 120 Channels, 800 kSPS, 240 VAC, 103.7 mm

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES DAQ970A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQ970A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQ970A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQ970A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQ970A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQ970A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDAQ970A
                                                                                                    Newark Part No.72AC4094
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    93 In Stock

                                                                                                    64 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,941.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,941.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDAQ970A
                                                                                                    Newark Part No.72AC4094
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels120Channels
                                                                                                    Sampling Rate800kSPS
                                                                                                    Input Voltage Max240VAC
                                                                                                    Input Current Max-
                                                                                                    Bandwidth-
                                                                                                    External Height103.7mm
                                                                                                    External Width261mm
                                                                                                    External Depth378mm
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    DAQ970A is a data acquisition system mainframe with built-in USB and LAN interfaces. Data acquisition system with built-in 6 ½ digit DMM and autocalibration feature that compensates for internal drifts caused by time and temperature change. This low-cost, compact data acquisition package offers proven Keysight measurement performance, universal inputs with built-in signal conditioning, and modular flexibility. Whether you need to measure temperature, AC/DC volts, resistance, frequency, or current, the DAQ970A can handle it. The internal auto-ranging DMM directly measures 12 different functions, eliminating the need for expensive external signal conditioning. It features 100k readings of non-volatile memory holds data when power is removed, Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs. The unique design allows complete per channel reconfigurability for maximum flexibility and quick, easy set-up. It’s like having an independent, high-performance DMM behind each channel.

                                                                                                    • 3-slot mainframes, 24-bit sampling rate of 800KSa/s with a new DAQM909A 4 channel digitizer module
                                                                                                    • Up to 450 channel/s scan rate, up to 120 channels/system
                                                                                                    • Up to one million points scanning memory
                                                                                                    • Measures and converts 14 different input signals
                                                                                                    • Large 4.3" color display for ease of setup and viewing data
                                                                                                    • LAN and USB for easy connectivity to PC
                                                                                                    • USB flash drive support to copy/log data in standalone applications
                                                                                                    • BenchVue DAQ with enhanced time/frequency domain measurement included
                                                                                                    • Basic of 0.003% DCV accuracy
                                                                                                    • 10 switch, RF and control plug-in modules, including a new 4-channel simultaneous sampling digitizer

                                                                                                    Contents

                                                                                                    Data acquisition system, Power cord (for country of destination), Certificate of calibration (optional), Supplemental documentation packet, USB 2.0 cable, One J-type thermocouple, Flat blade screwdriver, Keysight IO Libraries Suite Software CD.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    120Channels

                                                                                                    Input Voltage Max

                                                                                                    240VAC

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    261mm

                                                                                                    Product Range

                                                                                                    DAQ97xA Series

                                                                                                    Sampling Rate

                                                                                                    800kSPS

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    103.7mm

                                                                                                    External Depth

                                                                                                    378mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (6)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Application Note EN

                                                                                                    Operating Instructions EN

                                                                                                    Miscellaneous EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for DAQ970A

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product