• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    U2751A

                                                                                                    Data Acquisition Unit, 32 Channels, 12 V, 2 A, 45 MHz, U2700A Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES U2751A
                                                                                                    KEYSIGHT TECHNOLOGIES U2751A
                                                                                                    KEYSIGHT TECHNOLOGIES U2751A
                                                                                                    KEYSIGHT TECHNOLOGIES U2751A
                                                                                                    KEYSIGHT TECHNOLOGIES U2751A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU2751A
                                                                                                    Newark Part No.05N1305
                                                                                                    Product RangeU2700A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU2751A
                                                                                                    Newark Part No.05N1305
                                                                                                    Product RangeU2700A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels32Channels
                                                                                                    Sampling Rate-
                                                                                                    Input Voltage Max42VDC
                                                                                                    Input Current Max2A
                                                                                                    Bandwidth45MHz
                                                                                                    External Height44mm
                                                                                                    External Width120mm
                                                                                                    External Depth183mm
                                                                                                    Product RangeU2700A Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    U2751A is a 4x8 2-wire USB modular switch matrix. It offers a flexible connection path between the device under test and the test equipment, thus allowing different instruments to be connected to multiple points on the device under test at the same time. This instrument is able to support measurements at a high bandwidth of up to 45MHz. It uses the common non-proprietary standard high-speed USB 2.0 interface that provides ease of connectivity allowing users to set up and configure their tests swiftly with the plug and play feature. It can function as a standalone module or as a modular device in the U2781A USB Modular Product Chassis, providing expansion capabilities and compact solution when used with the other modules in the USB Modular Instruments and DAQ family.

                                                                                                    • 4x8 2-wire matrix configuration
                                                                                                    • Maximum 42V/2A (when used standalone)
                                                                                                    • (-)30dB crosstalk and <lt/>-3dB insertion loss at 45MHz operation
                                                                                                    • 4ms max switching time
                                                                                                    • DB25 connector
                                                                                                    • High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft® Windows® operating systems)
                                                                                                    • Standalone and modular capabilities

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    32Channels

                                                                                                    Input Voltage Max

                                                                                                    42VDC

                                                                                                    Bandwidth

                                                                                                    45MHz

                                                                                                    External Width

                                                                                                    120mm

                                                                                                    Product Range

                                                                                                    U2700A Series

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Input Current Max

                                                                                                    2A

                                                                                                    External Height

                                                                                                    44mm

                                                                                                    External Depth

                                                                                                    183mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.