Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTRONIC
Manufacturer Part NoTL-CC1-10
Newark Part No.06AN1149
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerROTRONIC
Manufacturer Part NoTL-CC1-10
Newark Part No.06AN1149
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples8192 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TL-CC1-10 is a cold chain temperature logger (box of 10). It is an ideal choice for monitoring and recording the temperature of sensitive goods during transportation and at exchange points. It is perfect for pharmaceuticals, food and technical products. The logger is designed for single use only. Monitoring of the cold chain during transport of sensitive freight such as pharmaceuticals, foods and technical products.
- Quick and easy to use temperature logger
- Freely configurable by user - without software installation
- Clear alarm identification
- Automatic PDF report generation
- All-in-one logger with configuration file, PDF report, instruction manual, calibration certificate
- High storage capacity: 8,000 data point memory
- Manipulation-proof
- Conforms to GxP, EN 12830 and FDA 21 CFR Part 11 / GAMP 5
- IP65 (when placed in plastic bag) rating, USB interface
- Dimension is 80(L) x 43(W) x 2.5(D)mm( without bag), 105(L) x 55(W) x 2.5(D) mm(with bag)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
8192 Samples
Display Type
LED Indicator
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate