ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    HH414

                                                                                                    Data Logger, Temperature & Humidity, 1 Channel, 32K Samples, USB, LCD

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA HH414
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHH414
                                                                                                    Newark Part No.87AH5793
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$442.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $442.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHH414
                                                                                                    Newark Part No.87AH5793
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeTemperature & Humidity
                                                                                                    No. of Channels / Inputs1 Channel
                                                                                                    Sensor / Measurement Type-
                                                                                                    Maximum Samples32K Samples
                                                                                                    Data InterfaceUSB
                                                                                                    Display TypeLCD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    HH414 is a low cost, high performance handheld temperature and humidity meter with USB 32K pt. data logging capability. It offers a four variable display to show the temperature and humidity form a handheld probe and a separate K type thermocouple connected via a standard SMP type miniature connector to the T2 input along with a real time clock. High and Lo alarms can be set to T1, T2, and RH inputs. The temperature/humidity probe uses a semiconductor and polymer capacitive sensor. Windows® based software for Windows XP or above and USB interface cables allow real time or recorded data to be read by a PC.

                                                                                                    • 150mm remote temperature and relative humidity sensor probe
                                                                                                    • Applying to duct measurements or harsh environment
                                                                                                    • Quick response and high accuracy single input thermocouple and extend TRH probe
                                                                                                    • Relative function to compare the reference temperature per second
                                                                                                    • Backlight function for working in dark area
                                                                                                    • Hold function: Freeze current readings on LCD
                                                                                                    • Maximum/minimum/average: record since powered on
                                                                                                    • Auto power off: save power when not in use
                                                                                                    • Temperature unit: switchable
                                                                                                    • Display T1 (K), T2 (remote TRH), T1-T2, T1 REL, T2 REL with time and date

                                                                                                    Contents

                                                                                                    Meter, 9V battery, Universal AC/9V power supply and plug adapters, Calibration Certificate, K-type thermocouple, Combination temperature/humidity probe, USB cable, Free software to download from website, Hard black carrying case.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Temperature & Humidity

                                                                                                    Sensor / Measurement Type

                                                                                                    -

                                                                                                    Data Interface

                                                                                                    USB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels / Inputs

                                                                                                    1 Channel

                                                                                                    Maximum Samples

                                                                                                    32K Samples

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product