• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    FLUKE-1748/B/EUS

                                                                                                    Data Logger, Three-Phase Power Quality, 4 Channel, Current, Neutral Current, Voltage

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-1748/B/EUS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1748/B/EUS
                                                                                                    Newark Part No.67AC6580
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11,009.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11,009.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1748/B/EUS
                                                                                                    Newark Part No.67AC6580
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeThree-Phase Power Quality
                                                                                                    No. of Channels / Inputs4 Channel
                                                                                                    Sensor / Measurement TypeCurrent, Neutral Current, Voltage
                                                                                                    Maximum Samples-
                                                                                                    Data InterfaceBluetooth & WiFi, USB
                                                                                                    Display Type-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-1748/B/EUS is a three-phase power quality logger without iFlex current probes, EU/US Version. The three-phase power quality logger designed specifically for technicians and engineers who need the flexibility to troubleshoot, quantify energy usage and analyze power distribution systems. Fully compliant with international power quality standards such as IEC 61000-4-30 and capable of simultaneously logging up to 500 parameters while also capturing events, the Fluke 1740 Series helps uncover intermittent and hard-to-find power quality issues more easily than ever. The included Energy Analyze plus software quickly assesses the quality of power at the service entrance, substation, or at the load, according to national and international standards like EN 50160 and IEEE 519.

                                                                                                    • Measure all three voltage and current phases plus the neutral current
                                                                                                    • More than 20 separate logging sessions can be stored in the instrument
                                                                                                    • Capture dips, swells and interruptions
                                                                                                    • Measure key power quality
                                                                                                    • Optimized user interface
                                                                                                    • Flexible power supply
                                                                                                    • Two external USB ports
                                                                                                    • Ethernet connectivity
                                                                                                    • Small 9.1in x 7.1in x 2.1in footprint
                                                                                                    • 600V CAT IV/1000V CAT III rated

                                                                                                    Contents

                                                                                                    Fluke 1748 logger, Soft storage bag/case, Voltage test lead (3-phase + N), Alligator clips (blue) (x2), Alligator clips (black) (x4), Set of cable markers, Mains power cable, Mains adapter MA-C8, Set of 2 test leads (stack and non-stackable, blue, 7"), Set of 2 test leads (non-stackable, blue, 79"), USB cable, Magnet hanger kit magnet probes (x4), Wi-Fi/BLE-to-USB adapter.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Three-Phase Power Quality

                                                                                                    Sensor / Measurement Type

                                                                                                    Current, Neutral Current, Voltage

                                                                                                    Data Interface

                                                                                                    Bluetooth & WiFi, USB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels / Inputs

                                                                                                    4 Channel

                                                                                                    Maximum Samples

                                                                                                    -

                                                                                                    Display Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.