• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    DW-USB-6-LCD

                                                                                                    Data Logger, Thermocouple, 1 Channel, 32764 Samples, USB, LCD

                                                                                                    DWYER
                                                                                                    DWYER DW-USB-6-LCD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoDW-USB-6-LCD
                                                                                                    Newark Part No.82AK6714
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoDW-USB-6-LCD
                                                                                                    Newark Part No.82AK6714
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeThermocouple
                                                                                                    No. of Channels / Inputs1 Channel
                                                                                                    Sensor / Measurement Type-
                                                                                                    Data InterfaceUSB
                                                                                                    Display TypeLCD
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DW-USB-6-LCD is a series DW-USB compact USB data logger allows users to monitor temperature, humidity, dew point, voltage, current, or carbon monoxide almost anywhere, and then download stored data by simply plugging the module directly into a PC’s USB port. The compact housing can resist moisture up to IP67 when the protective cap is attached, and has built in LED’s to indicate an alarm has been met or the battery is low. Typical applications include calibration labs, environmental chambers, pharmaceutical plants and storage warehouses. With supplied probe: 32 to 752°F (0 to 400°C), J-type: -202 to 1652°F (-130 to 900°C);, K-type: -328 to 2372°F (-200 to 1300°C); T-type: -328 to 662°F (-200 to 350°C).

                                                                                                    • External thermocouple input, LCD display
                                                                                                    • Meets IP67 standards when the protective cap is fitted
                                                                                                    • All in one unit plugs into PC with no cable required
                                                                                                    • LED status indicators for visual confirmation
                                                                                                    • Stop on memory full sampling mode
                                                                                                    • 3.6V 1/2AA lithium metal battery, included, user replaceable
                                                                                                    • ABS plastic blend housing
                                                                                                    • Programmable high/low alarm
                                                                                                    • USB port interface

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Thermocouple

                                                                                                    Sensor / Measurement Type

                                                                                                    -

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    No. of Channels / Inputs

                                                                                                    1 Channel

                                                                                                    Data Interface

                                                                                                    USB

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.