Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTHD5
Newark Part No.68Y5019
Also Known AsGTIN UPC EAN: 793950450055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$327.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTHD5
Newark Part No.68Y5019
Also Known AsGTIN UPC EAN: 793950450055
Technical Datasheet
Data Logger TypeUSB Temperature
Product Range-
SVHCTo Be Advised
Product Overview
THD5 is a USB temperature datalogger. Convenient credit card-sized housing with USB 2.0 connector and NTC thermistor for one-time use in datalogging accurate temperature measurements. User programmable settings: language, sample rate, start delay time, alarm delay time, high/low alarm range, and security feature.
- Status indication via red and green LEDs
- Start button begins continuous datalogging until memory is at 8192 readings/stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the mark button
- Automatically generates a PDF report with data and trending graph
- Long battery life (approx. 1 year)
- Dimensions/Weight is 3.2 x 1.7 x 0.1 (80 x 43 x 2.5mm)/ 0.4oz (10g)
Contents
10 datalogging units (each with a CR2032 button battery and plastic bag).
Technical Specifications
Data Logger Type
USB Temperature
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate