ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    OM-DAQXL-1-BR

                                                                                                    Data Logger, Input Touch Screen

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA OM-DAQXL-1-BR
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOM-DAQXL-1-BR
                                                                                                    Newark Part No.68AH3752
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOM-DAQXL-1-BR
                                                                                                    Newark Part No.68AH3752
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeInput Touch Screen
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    OM-DAQXL-1-BR is a 8-channel touch screen data logger with USB host/device with a 7 inch resistive touch colour display. All inputs are programmable and can be configured for millivolts, volts, milliamps, thermocouple, RTD, thermistor, strain gauge, or frequency. All the menus, selections, and configurations can be done from the display touch screen. The unit also has 4 digital inputs, 4 digital outputs, 4 alarm outputs, one USB host port and one USB device port. The unit also has 3 LEDs for different indications (Power, Alarm and Logging).

                                                                                                    • 8 analogue channel inputs, 8 virtual (math) channels, 8 digital I/O (4 inputs, 4 outputs)
                                                                                                    • 24bit analogue input resolution
                                                                                                    • Fast sampling rate–125samples/sec (1 channel)
                                                                                                    • USB device (PC communication) and USB host (USB drive, mouse)
                                                                                                    • Powers from rechargeable lithium-ion battery and/or AC adaptor
                                                                                                    • Benchtop or wall mount enclosure design
                                                                                                    • Brazil AC power cord included

                                                                                                    Contents

                                                                                                    Data logger, Hard carrying case, Protective rubber boot, 32GB SD card, 1GB USB thumb drive, 1.8m (6') USB cable, 1.8m (6') digital I/O cable, Alarm/excitation terminal block, Universal AC adaptor, Screwdriver, Quick start guide, Set of 5 PTFE insulated Type K thermocouples and crimp-on ground lug.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Input Touch Screen

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product