Product Information
Product Overview
OM-EL-ENVIROPAD-TC is a 1 channel thermocouple graphic display data logger USB output. The OM-EL-ENVIROPAD-TC has two functions-Data Logging and Spot Measurement; When in Data Logging mode, the unit can be set-up and left to take temperature readings at pre-determined intervals for a desired length of time. All readings are saved to a file with a date and time stamp in CSV format for up to 65,536 readings. When in Spot Measurement mode the unit can be used as a thermometer to capture one-off temperature readings displayed on screen. This can be repeated for up to 65,536 readings per file. This data can then be downloaded to PC via a USB connection and opened with Microsoft Excel® or our EasyLog software which is available for free from omega.com. The unit is compatible with any J, K, N and T Type thermocouple probes.
- 2.8" color TFT touch screen display
- Female subminiature thermocouple connector
- Temperature units: °C or °F selectable
- High and low audible alarms
- Date and time function
- Micro-USB via (included) 0.5 m (1.5') USB cable
- Removable protective boot for increased durability
- Dimension is 4.21" x 2.67" x 0.75"(H x W x D)
Contents
Handheld data logger thermometer with graphic display, 0.5m (1.5') USB cable, 1m (39") Type K insulated beaded wire thermocouple, rechargeable battery and operator’s manual.
Technical Specifications
Temperature
No SVHC (17-Jan-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate