• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    6069-410-007-1

                                                                                                    Data Logger, Bridge-Based Sensor, Current, RTD, Resistance, Thermocouple, Voltage, 4 Channel

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 6069-410-007-1
                                                                                                    DIGILENT 6069-410-007-1
                                                                                                    DIGILENT 6069-410-007-1
                                                                                                    DIGILENT 6069-410-007-1
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-007-1
                                                                                                    Newark Part No.07AM6826
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,569.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,569.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-007-1
                                                                                                    Newark Part No.07AM6826
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeBridge-Based Sensor, Current, RTD, Resistance, Thermocouple, Voltage
                                                                                                    No. of Channels / Inputs4 Channel
                                                                                                    Sensor / Measurement Type-
                                                                                                    Maximum Samples100 S/s
                                                                                                    Data InterfaceEthernet, SD Card, USB, Wi-Fi
                                                                                                    Display TypeLED Indicator
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    6069-410-007-1 is a WebDAQ 904 internet enabled universal input data logger. It is a stand-alone, universal input data logger designed for remote monitoring and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser. The WebDAQ 904 performs high-accuracy measurements from up to four analog inputs. Users can measure several signals from sensors such as strain gauges, RTDs, thermocouples, and load cells. Housed in a heavy-duty chassis, the WebDAQ 904 is rugged enough for industrial applications.

                                                                                                    • Support for voltage (up to ±60V), current, RTD, thermocouples, resistance, and bridge-based sensors
                                                                                                    • 24-bit A/D converter, up to 100S/s/ch sample rate
                                                                                                    • Log data to internal storage or mapped network storage
                                                                                                    • Internal 3GB memory - optional SD card and USB slots
                                                                                                    • Built-in web server allows access from any device with a web browser
                                                                                                    • Alarming and notifications with email and SMS messaging
                                                                                                    • Export data to csv, UFF, or binary for other applications
                                                                                                    • Easy, flexible task scheduling, no driver software to install
                                                                                                    • Ethernet port for connecting to a network or PC, WiFi support (WiFi dongle is not included)
                                                                                                    • Four digital I/O for triggers and alarms

                                                                                                    Contents

                                                                                                    WebDAQ 904 internet enabled universal input data logger, Power supply 9VDC output, Ethernet cable, Field changeable AC input plug (USA style), Field changeable AC input plug (EU style), Field changeable AC input plug (UK style), Printed inserts: WebDAQ series quick start, WebDAQ Firmware update procedure, Digilent packaging assembly/foam, etc.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Bridge-Based Sensor, Current, RTD, Resistance, Thermocouple, Voltage

                                                                                                    Sensor / Measurement Type

                                                                                                    -

                                                                                                    Data Interface

                                                                                                    Ethernet, SD Card, USB, Wi-Fi

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels / Inputs

                                                                                                    4 Channel

                                                                                                    Maximum Samples

                                                                                                    100 S/s

                                                                                                    Display Type

                                                                                                    LED Indicator

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.