Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $525.220 |
Product Information
Product Overview
HH414 is a low cost, high performance handheld temperature and humidity meter with USB 32K pt. data logging capability. It offers a four variable display to show the temperature and humidity form a handheld probe and a separate K type thermocouple connected via a standard SMP type miniature connector to the T2 input along with a real time clock. High and Lo alarms can be set to T1, T2, and RH inputs. The temperature/humidity probe uses a semiconductor and polymer capacitive sensor. Windows® based software for Windows XP or above and USB interface cables allow real time or recorded data to be read by a PC.
- 150mm remote temperature and relative humidity sensor probe
- Applying to duct measurements or harsh environment
- Quick response and high accuracy single input thermocouple and extend TRH probe
- Relative function to compare the reference temperature per second
- Backlight function for working in dark area
- Hold function: Freeze current readings on LCD
- Maximum/minimum/average: record since powered on
- Auto power off: save power when not in use
- Temperature unit: switchable
- Display T1 (K), T2 (remote TRH), T1-T2, T1 REL, T2 REL with time and date
Contents
Meter, 9V battery, Universal AC/9V power supply and plug adapters, Calibration Certificate, K-type thermocouple, Combination temperature/humidity probe, USB cable, Free software to download from website, Hard black carrying case.
Technical Specifications
Temperature & Humidity
-
USB
-
1 Channel
32K Samples
LCD
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate