Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-1
Newark Part No.08AM1413
Product RangeOM-CP-HITEMP140 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $791.030 |
Price for:Each
Minimum: 1
Multiple: 1
$791.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-1
Newark Part No.08AM1413
Product RangeOM-CP-HITEMP140 Series
Technical Datasheet
Data Logger TypeTemperature
Product RangeOM-CP-HITEMP140 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-CP-HITEMP140-1 is an OM-CP-HITEMP140 series high temperature data logger with 25mm (1") probe. It is a rugged, high precision, temperature data logger that is built for use in harsh environments. This stainless steel device is submersible, can withstand temperatures up to 140°C (284°F) and has an accuracy of ±0.1°C (0.18°F) over the entire operating range. The device records date and time stamped readings, and has non-volatile solid state memory that will retain data even if the battery becomes discharged.
- Operating temperature range from -40 to 140°C
- Submersible IP68
- Programmable start/stop time
- User calibration through software
- Real-time operation, autoclave verification
- Pharmaceutical, implement HACCP programs
- Food preparation and processing
- Operating environment temperature from -40 to 140ºC
- 1.88inch H x 0.98inch D
Technical Specifications
Data Logger Type
Temperature
SVHC
No SVHC (17-Jan-2022)
Product Range
OM-CP-HITEMP140 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate