Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,605.000 |
Product Information
Alternatives for 1620A-S-156
1 Product Found
Product Overview
The 1620A-S-156 is a High-accuracy Thermo Hygrometer can easily monitor and record conditions throughout entire facility with the DewK's new Ethernet and wireless capabilities and set, upgraded LogWare-III software to notify immediately of changing conditions. This thermo-hygrometer accepts inputs from up to two sensors, which may be mounted directly on the unit or remotely (up to 100 feet away). Each sensor comes with a NVLAP-accredited calibration for temperature and relative humidity from Fluke calibration, containing its own NIST-traceable calibration data, so recalibration doesn't require the main unit. Thermo-hygrometer reads temperature to ±0.25°C over its calibrated range of 15 to 35°C. Relative humidity readings are to ±2% RH from 20 to 70% RH.
- Superior accuracy
- Network enabled
- Upgraded software
- Powerful logging and analysis tools
- Two interchangeable calibrated sensors
- Huge memory
Applications
Test & Measurement
Contents
1620A-S Precision Thermo-Hygrometer, one standard-accuracy sensor, wall mount bracket, RS-232 cable
Technical Specifications
Temperature & Humidity
Temperature
Ethernet, RS-232
1620A Series
2 Channel
400K Samples
LCD
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate