ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    FLUKE-1750/ET

                                                                                                    Data Logger, 3PH Power Recorder, Three-Phase Power Recorder

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-1750/ET
                                                                                                    FLUKE FLUKE-1750/ET
                                                                                                    FLUKE FLUKE-1750/ET
                                                                                                    FLUKE FLUKE-1750/ET
                                                                                                    FLUKE FLUKE-1750/ET
                                                                                                    FLUKE FLUKE-1750/ET
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1750/ET
                                                                                                    Newark Part No.13AC1779
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1750/ET
                                                                                                    Newark Part No.13AC1779
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeThree-Phase Power Recorder
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-1750/ET is a 3 phase power quality recorder to record every power quality parameter, every cycle and all the time. It features quick and reliable configuration a tablet computer provides a window into what the instrument is recording, enabling quick and reliable configuration even in awkward test locations. It facilitates threshold-free set up, apply thresholds after data is collected with Fluke power analyze software and no need to worry about missed information due to incorrect setups. The intuitive PC software easily analyze data and generate reports with automated EN50160 reporting and compliance. Auto report creates either standard reports or customized reports with the minimum effort or hassle. Export reports to almost any format including RTF (Rich Text Format) for editing in Microsoft Word. It has plug and play set up in minutes with self-identifying current probes and single-lead voltage connections.

                                                                                                    • Measure every parameter, voltage and current on three phases, neutral and ground
                                                                                                    • 5MHz, 8000Vpk waveform capture get a detailed picture of even the shortest events
                                                                                                    • 2GB internal memory, at least 31 days maximum recording period, leap years, 24hour clock
                                                                                                    • Power requirements 100 to 240Vrms ±10%, 47-63Hz, 40W
                                                                                                    • IP30 (per EN 60529) enclosure protection
                                                                                                    • Maximum rated working voltage is 1100Vrms (voltage terminals)
                                                                                                    • Operating temperature and humidity of 0°C to 40°C, 80% RH max, non-condensing
                                                                                                    • No need to reconnect wires swap channels internally with wireless PDA/PC(connection are not correct)
                                                                                                    • Quickly retrieve data with included SD memory card or via 100 BaseT high-speed Ethernet connection
                                                                                                    • Dimensions is 215mm x 310mm x 35mm (8.5" x 12.2" x 3.5"), weight is 6.3Kg (14lb)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    1750 acquisition unit, Windows 10 tablet “front panel interface”, Charger power plug adapters, 4 x 3210-PR-TF-II 1000A Fluke 1750 thin Flex-II 61cm (24in), 5 test leads and clips, SD memory card, Fluke power analyze software, Power cord with international plug set, Ethernet cable, Colour localization set, Printed getting started manual, Product CD with software, users manual PDF, Soft carrying case, 4 x 400A current clamps (type 3140R).

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Three-Phase Power Recorder

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product