ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    NSYDTEF32TRH

                                                                                                    Data Logger, USB Temperature, Humidity & Dew Point, 1 Channel, Humidity, Temperature, 32K Samples

                                                                                                    Date/Lot Code

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC NSYDTEF32TRH
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoNSYDTEF32TRH
                                                                                                    Newark Part No.72AC4105
                                                                                                    Product RangeClimaSys Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$290.000$161.980
                                                                                                    5+$272.490$161.980
                                                                                                    10+$259.840$161.980
                                                                                                    25+$247.180$161.980
                                                                                                    50+$224.000$161.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $161.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoNSYDTEF32TRH
                                                                                                    Newark Part No.72AC4105
                                                                                                    Product RangeClimaSys Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeUSB Temperature, Humidity & Dew Point
                                                                                                    No. of Channels / Inputs1 Channel
                                                                                                    Sensor / Measurement TypeHumidity, Temperature
                                                                                                    Maximum Samples32K Samples
                                                                                                    Data InterfaceUSB
                                                                                                    Display TypeLCD
                                                                                                    Product RangeClimaSys Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    IP54 rated USB data logger (DTHLog) for temperature measurement, humidity and dew point with LCD display.

                                                                                                    • Sleep mode adjustable between 30s/60s/120s to prolong battery life
                                                                                                    • 3V lithium battery (CR2032)
                                                                                                    • LED signal indicator
                                                                                                    • EffiClima software monitor and setup data logger
                                                                                                    • Magnet key control type
                                                                                                    • Clip-on support fixing mode

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    USB Temperature, Humidity & Dew Point

                                                                                                    Sensor / Measurement Type

                                                                                                    Humidity, Temperature

                                                                                                    Data Interface

                                                                                                    USB

                                                                                                    Product Range

                                                                                                    ClimaSys Series

                                                                                                    No. of Channels / Inputs

                                                                                                    1 Channel

                                                                                                    Maximum Samples

                                                                                                    32K Samples

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product