• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  DAS240-BAT

                                                                                                  Data Logger, Portable Multi-Channel Recorder, Internal Battery, 20 Channels

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION DAS240-BAT
                                                                                                  B&K PRECISION DAS240-BAT
                                                                                                  B&K PRECISION DAS240-BAT
                                                                                                  B&K PRECISION DAS240-BAT
                                                                                                  B&K PRECISION DAS240-BAT
                                                                                                  B&K PRECISION DAS240-BAT
                                                                                                  B&K PRECISION DAS240-BAT
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoDAS240-BAT
                                                                                                  Newark Part No.56AC9471
                                                                                                  Product RangeDAS2X0 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4,210.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,210.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoDAS240-BAT
                                                                                                  Newark Part No.56AC9471
                                                                                                  Product RangeDAS2X0 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypePortable Multi-Channel Recorder
                                                                                                  Product RangeDAS2X0 Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  Portable multi-channel programmable recorder measures parameters commonly found in process applications. This compact form factor is suitable for remote and field use. Main applications includes temperature monitoring with thermocouples and platinum resistance temperature sensors, voltage measurements down to ±0.5mV range, 4 to 20mA current loop measurements, frequency/pulse totalization and pulse rotation measurements.

                                                                                                  • CAT I 100V according to IEC61010-1 safety
                                                                                                  • Wide 10" touchscreen TFT display
                                                                                                  • Easy to program via Ethernet/Wi-Fi and uses NTP, FTP and VNC protocols
                                                                                                  • Supports 9 types of thermocouples, 2 or 3-wire Pt100/1000 sensors measurement
                                                                                                  • 16bit vertical resolution and 32GB internal hard drive and 2GB max file size
                                                                                                  • Recording interval (sampling rate) up to 1ms
                                                                                                  • 2 USB host ports and 1 LAN interface
                                                                                                  • Free DasLab operating software
                                                                                                  • Virtual networking computing capability for replicating instrument’s front panel interface on PC
                                                                                                  • Powered by main adapter (100/240VAC) and lithium-ion battery (non removable)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Recorder, Main adapter, Manual (CD-ROM), 1 male connector with 25 pins male and cover, 1 cable (70cm) for measurement module connection, 1 measurement module (20 channels) with input terminals, Stylus, Soft wipe, Screwdriver.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Portable Multi-Channel Recorder

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Product Range

                                                                                                  DAS2X0 Series

                                                                                                  Technical Docs (3)

                                                                                                  User Manual EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.