2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquistion & Control Modules
                                                                                                    Print Page

                                                                                                    790589-01

                                                                                                    Multifunction I/O Device, PCIe-6352, 32 Input, 48 I/O, 1.25 MSPS, NI DAQ Devices

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 790589-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No790589-01
                                                                                                    Newark Part No.46AM8508
                                                                                                    Product RangePCIe-6352
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,936.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,936.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No790589-01
                                                                                                    Newark Part No.46AM8508
                                                                                                    Product RangePCIe-6352
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeMultifunction I/O Device
                                                                                                    Sampling Rate1.25MSPS
                                                                                                    Resolution16bit
                                                                                                    No. of Input Channels32Channels
                                                                                                    No. of Output Channels-
                                                                                                    No. of I/O's48I/O's
                                                                                                    Supply Voltage Range± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
                                                                                                    Operating Temperature Range0°C to +50°C
                                                                                                    For Use WithNI DAQ Devices
                                                                                                    Product RangePCIe-6352
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    790589-01 is a PCIe-6352, 32 AI (16bit, 1.25MS/s), 48 DIO multifunction I/O device. The PCIe‑6352 offers analog input, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PCIe‑6352 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Multifunction I/O Device

                                                                                                    Resolution

                                                                                                    16bit

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V

                                                                                                    For Use With

                                                                                                    NI DAQ Devices

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Sampling Rate

                                                                                                    1.25MSPS

                                                                                                    No. of Input Channels

                                                                                                    32Channels

                                                                                                    No. of I/O's

                                                                                                    48I/O's

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +50°C

                                                                                                    Product Range

                                                                                                    PCIe-6352

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product