Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786508-01
Newark Part No.14AJ6301
Product RangeUSB-6366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786508-01
Newark Part No.14AJ6301
Product RangeUSB-6366
Product TypeMultifunction I/O Device
Sampling Rate2MSPS
Resolution16bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 1V to ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6366
SVHCNo SVHC (08-Jul-2021)
Product Overview
Notes
Board only.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 1V to ± 10V
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
2MSPS
No. of Input Channels
8Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6366
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate