786455-01
Multifunction I/O Device, Reconfigurable, Kintex-7 160T FPGA, PCIe-7856, 1 MSPS, 8 Input, 8 Output

| Quantity | Price |
|---|---|
| 1+ | $9,963.000 |
Product Information
Product Overview
The PCIe-7856 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe-7856 features a dedicated analogue-to-digital converter per channel for independent timing and triggering. This device offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware.
Notes
1 year warranty.
Technical Specifications
Multifunction Reconfigurable I/O Device
-
8Channels
-
NI DAQ Devices
No SVHC (08-Jul-2021)
1MSPS
8Channels
48I/O's
0°C to +55°C
PCIe-7856
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate