ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    MCC E-1608

                                                                                                    Data Acquisition Unit, 8 Channels, 250 kSPS, 5 V, 1 A, 700 kHz, 29 mm

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT MCC E-1608
                                                                                                    DIGILENT MCC E-1608
                                                                                                    DIGILENT MCC E-1608
                                                                                                    DIGILENT MCC E-1608
                                                                                                    DIGILENT MCC E-1608
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC E-1608
                                                                                                    Newark Part No.28AK5254
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$590.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $590.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC E-1608
                                                                                                    Newark Part No.28AK5254
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels8Channels
                                                                                                    Sampling Rate250kSPS
                                                                                                    Input Voltage Max5V
                                                                                                    Input Current Max1A
                                                                                                    Bandwidth700kHz
                                                                                                    External Height29mm
                                                                                                    External Width82.8mm
                                                                                                    External Depth117.9mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    MCC E-1608 is a multifunction Ethernet DAQ device. It features 8 SE/4 DIFF analogue inputs, 16-bit resolution, 250kS/s sample rate, two 16-bit analogue outputs, eight digital I/O and one 32-bit counter input. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also freely available are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                                                                                                    • High-speed Ethernet device
                                                                                                    • ±10V, ±5V, ±2V, ±1V input ranges
                                                                                                    • Supported OS: Windows 10/8/7/Vista® 32/64-bit, Android™, Linux®

                                                                                                    Contents

                                                                                                    E-1608, Ethernet cable 1M, Power supply with 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    8Channels

                                                                                                    Input Voltage Max

                                                                                                    5V

                                                                                                    Bandwidth

                                                                                                    700kHz

                                                                                                    External Width

                                                                                                    82.8mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    250kSPS

                                                                                                    Input Current Max

                                                                                                    1A

                                                                                                    External Height

                                                                                                    29mm

                                                                                                    External Depth

                                                                                                    117.9mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product