Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,182.180 |
Product Information
Product Overview
USB-2627 is a USB-2600 series high-speed, high-channel USB based DAQ device. It features up to 16 SE analog inputs, 16bit resolution, 1 MS/s sample rate, four 16-bit analog outputs, 24 digital I/O, four 32-bit counters and four 32-bit timers. The optional TB-103 screw terminal board connects directly to the 40-pin headers on a USB-2600 Series board and secures to the board with the included stand-offs, giving access to all signal I/O. Software support includes free DAQami software for out-of-the-box data logging, viewing of data and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux® and Python™.
- ±10V input range
- No external power required
- PCB dimensions (L × W) 6.00 × 5.93inch
Contents
USB-2627, USB cable, Accessory kit including standoffs and nuts, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
16Channels
10V
3.1MHz
150.62mm
USB-2600 Series
1MSPS
360mA
-
152.4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate