2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    MCC USB-1808X

                                                                                                    Data Acquisition Unit, 8 Channels, 200 kSPS, 305 mA, 2 MHz, 35.6 mm

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT MCC USB-1808X
                                                                                                    DIGILENT MCC USB-1808X
                                                                                                    DIGILENT MCC USB-1808X
                                                                                                    DIGILENT MCC USB-1808X
                                                                                                    DIGILENT MCC USB-1808X
                                                                                                    DIGILENT MCC USB-1808X
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC USB-1808X
                                                                                                    Newark Part No.28AK5259
                                                                                                    Product RangeUSB-1808 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,008.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,008.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC USB-1808X
                                                                                                    Newark Part No.28AK5259
                                                                                                    Product RangeUSB-1808 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels8Channels
                                                                                                    Sampling Rate200kSPS
                                                                                                    Input Voltage Max-
                                                                                                    Input Current Max305mA
                                                                                                    Bandwidth2MHz
                                                                                                    External Height35.6mm
                                                                                                    External Width89.9mm
                                                                                                    External Depth127mm
                                                                                                    Product RangeUSB-1808 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    MCC USB-1808X is a high-speed, high-precision, simultaneous USB DAQ device. It features eight high-precision, simultaneous analogue inputs, 18-bit resolution, 200KS/s/ch sample rate, two analogue outputs, 4 digital I/O, two counters and two quadrature encoder inputs. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

                                                                                                    • 8 SE/8 DIFF simultaneous analogue inputs
                                                                                                    • ±10V, ±5V, 0-10V, 0-5V input ranges
                                                                                                    • Two timer outputs
                                                                                                    • No external power required
                                                                                                    • Synchronous AI, AO, DIO operations (up to 200kS/s per channel
                                                                                                    • Supported OS: Windows® 10/8/7/Vista®/XP 32/64-bit, Linux®

                                                                                                    Contents

                                                                                                    USB-1808X, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    8Channels

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    2MHz

                                                                                                    External Width

                                                                                                    89.9mm

                                                                                                    Product Range

                                                                                                    USB-1808 Series

                                                                                                    Sampling Rate

                                                                                                    200kSPS

                                                                                                    Input Current Max

                                                                                                    305mA

                                                                                                    External Height

                                                                                                    35.6mm

                                                                                                    External Depth

                                                                                                    127mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product