2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    ISD-TC-CAL-3K

                                                                                                    Data Acquisition Unit, 2 Channels, 16 SPS, 240 VAC, 88.1 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA ISD-TC-CAL-3K
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoISD-TC-CAL-3K
                                                                                                    Newark Part No.97AH7998
                                                                                                    Product RangeiSD-TC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoISD-TC-CAL-3K
                                                                                                    Newark Part No.97AH7998
                                                                                                    Product RangeiSD-TC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2Channels
                                                                                                    Sampling Rate16SPS
                                                                                                    Input Voltage Max240VAC
                                                                                                    Input Current Max-
                                                                                                    Bandwidth-
                                                                                                    External Height88.1mm
                                                                                                    External Width130.2mm
                                                                                                    External Depth33.3mm
                                                                                                    Product RangeiSD-TC Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    ISD-TC-CAL-3K is a monitor for dual thermocouple input (new unit) with NIST traceable calibration certificate for type K (3 temperature points for each input). This iSD-TC provides web based temperature monitoring in critical equipment and locations such as computer server rooms, clean rooms, laboratories, museums, warehouses or any remote facility. View and record temperature on two independent thermocouple channels, over an Ethernet network or the internet with no special software just a web browser. It features an email alarms, alarm can be sent to a single user or to a group distribution list, including text messages to cell phones and PDA’s. The iSD monitor can trigger an alarm if the AC power fails. The iSD-TC will continue to collect data for two days powered by a standard 9V alkaline battery (included). It comes with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals.

                                                                                                    • 9 to 12VDC input, 9VDC alkaline back up battery, 32 digits 4.8 x 9.7mm (0.19 x 0.38") LCD display
                                                                                                    • View charts and graphs on the web, embedded WEB server and two relays 1.5A at 30VDC relay outputs
                                                                                                    • Data is recorded on SD in .txt format easily imported to spread sheets and other programs
                                                                                                    • Easily configured with a simple menu using a web browser and can be password protected
                                                                                                    • 0 to 60°C iServer unit, -18 to 55°C battery, 0 to 40°C ac adaptor operating temperature
                                                                                                    • 100 to 240VAC, 50/60Hz safety qualified AC power adaptor, 16 samples/sec sample rate
                                                                                                    • SS 304 case with wall mount bracket material, 462g (1.02lbs) weight with battery
                                                                                                    • OPC server, macro for datalogging in excel program, compatible with windows operating systems
                                                                                                    • TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet protocols

                                                                                                    Contents

                                                                                                    ISD-TC monitor, Operator’s manual, LCD display, 2GB SD flash memory card, 2 relay alarms, Battery back-up, Universal (100 to 240 Vac) power adaptor and 2 Type K thermocouples.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Input Voltage Max

                                                                                                    240VAC

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    130.2mm

                                                                                                    Product Range

                                                                                                    iSD-TC Series

                                                                                                    Sampling Rate

                                                                                                    16SPS

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    88.1mm

                                                                                                    External Depth

                                                                                                    33.3mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product