ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    2750

                                                                                                    Data Acquisition Unit, Digital Multimeter, Datalogging System, 5 Slots

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 2750
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2750
                                                                                                    Newark Part No.11J1599
                                                                                                    Product RangeIntegra Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,160.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,160.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2750
                                                                                                    Newark Part No.11J1599
                                                                                                    Product RangeIntegra Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels200Channels
                                                                                                    Sampling Rate-
                                                                                                    Input Voltage Max-
                                                                                                    Input Current Max-
                                                                                                    Bandwidth-
                                                                                                    External Height89mm
                                                                                                    External Width485mm
                                                                                                    External Depth370mm
                                                                                                    Product RangeIntegra Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 2750 offers a cost-effective, high performance, affordable alternatives to separate digital multimeters and switch systems, dataloggers/recorders, plug-in card data acquisition equipment, and VXI/PXI systems. System builders can create test solutions with a combination of channel count, cost per channel, and system performance unmatched by any other singlebox measurement system. The input modules provide the flexibility to vary the channel count from 20 to 200 (2-pole), apply a stimulus to the device under test, route signals, control system components, and make precision measurements with up to 14 functions. Robust digital I/O capabilities can be used for triggering, handshaking with other automation equipment, and alarm limit outputs. Scan rates of up to 500 channels/second (up to 3500 readings/second on a single channel) will increase test productivity.

                                                                                                    • Combines functions of DMM, switch system, and datalogger
                                                                                                    • True 6½-digit (22-bit) resolution
                                                                                                    • Choice of 12 switch/control plug-in modules
                                                                                                    • 200 differential input channels
                                                                                                    • Convenient front panel inputs
                                                                                                    • Ethernet, GPIB, RS-232 communications capabilities
                                                                                                    • Free ExceLINX™-1A datalogging software
                                                                                                    • GPIB and RS-232 interfaces
                                                                                                    • Full-rack width (19")

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    LabVIEW, LabWindows/ CVI, Visual Basic, and C/C++ drivers; manual; and Model 1751 Safety Test Leads.

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    200Channels

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    485mm

                                                                                                    Product Range

                                                                                                    Integra Series

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    89mm

                                                                                                    External Depth

                                                                                                    370mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product