ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    6069-410-018

                                                                                                    Data Acquisition Unit, MCCUSB-2627, 16 Channels, 1 MSPS, 10 V, 360 mA, 3.1 MHz

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 6069-410-018
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-018
                                                                                                    Newark Part No.33AK0846
                                                                                                    Product RangeUSB-2600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,182.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,182.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-018
                                                                                                    Newark Part No.33AK0846
                                                                                                    Product RangeUSB-2600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels16Channels
                                                                                                    Sampling Rate1MSPS
                                                                                                    Input Voltage Max10V
                                                                                                    Input Current Max360mA
                                                                                                    Bandwidth3.1MHz
                                                                                                    External Height-
                                                                                                    External Width150.62mm
                                                                                                    External Depth152.4mm
                                                                                                    Product RangeUSB-2600 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    USB-2627 is a USB-2600 series high-speed, high-channel USB based DAQ device. It features up to 16 SE analog inputs, 16bit resolution, 1 MS/s sample rate, four 16-bit analog outputs, 24 digital I/O, four 32-bit counters and four 32-bit timers. The optional TB-103 screw terminal board connects directly to the 40-pin headers on a USB-2600 Series board and secures to the board with the included stand-offs, giving access to all signal I/O. Software support includes free DAQami software for out-of-the-box data logging, viewing of data and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux® and Python™.

                                                                                                    • ±10V input range
                                                                                                    • No external power required
                                                                                                    • PCB dimensions (L × W) 6.00 × 5.93inch

                                                                                                    Contents

                                                                                                    USB-2627, USB cable, Accessory kit including standoffs and nuts, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    16Channels

                                                                                                    Input Voltage Max

                                                                                                    10V

                                                                                                    Bandwidth

                                                                                                    3.1MHz

                                                                                                    External Width

                                                                                                    150.62mm

                                                                                                    Product Range

                                                                                                    USB-2600 Series

                                                                                                    Sampling Rate

                                                                                                    1MSPS

                                                                                                    Input Current Max

                                                                                                    360mA

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    152.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product